Knipex 86 01 300 Pliers Wrench 300mm

MPN
86 01 300
Brand
KNIPEX
EAN-13
4003773084662
Order Code
65-4007
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £52.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 09/11/2026

Knipex 86 01 300 Pliers Wrench 300mm - Replaces the need for sets of metric and imperial spanners. With smooth jaws for damage free installation of plated fittings ideal for working diretly on chrome these are excellent for gripping, holding, pressing and bending workpieces- with adjustable tightening tool. There is a push button for adjustment on the workpiece, zero backlash jaw pressure prevents damage to edges of sensitive components and lever transmission greater than 10 : 1 for strong gripping power.

The parallel jaws give a more solid grip; its design allows flexible adjustment of all widths up to the specified maximum size, and has a reliable catching of the hinge bolt with no unintentional shifting. The ratchet type principle allows quick and easy tightening and release of all bolted connections.


  • Article No: 86 01 300
  • EAN: 4003773084662
  • Pliers: Grey atramentized
  • Head: Polished
  • Handles: With non-slip plastic coating
  • Weight: 645g
  • Dimensions: 300 x 68 x 17mm
  • REACH compliant: Does not contain SVHC
  • RoHS compliant: Not applicable
  • Jaw thickness (joint) (B2): 9.5mm
  • Joint thickness (B3): 15.0mm
  • Tips thickness (B1): 9.5mm
  • Adjustment positions: 24
  • Capacities for nuts: Ø 2 1/2 Inch
  • Capacities for nuts: 68mm
Type Plier Wrench
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Adjustment Positions 24
Capacities for nuts 2 1/2inch
Dimensions 300 x 68 x 17mm
Handle Type with non-slip plastic coating
Jaw Capacity 9.5mm
Jaw Material grey atramentized
Length 300mm

Reviews

Be the first to submit a review

Trustpilot