Knipex 86 09 300 V01 Protective Jaws For 86 XX 300 - 3 Pairs

MPN
86 09 300 V01
Brand
KNIPEX
EAN-13
4003773085812
Order Code
65-4009
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Knipex 86 09 300 V01 Protective Jaws For 86 XX 300 - 3 pairs of plastic jaws for all 86 XX 300 mm models (models from 2020). The perfect choice for designer fittings and other highly sensitive materials thanks to the soft, smooth gripping surfaces which permits use on chrome if the jaws of the pliers wrench have been damaged due to improper or rough use.


Easily and reliably fitted to the gripping jaws and firmly holds in place this set consists of 3 pairs of protective jaws made of plastic (similar to illustrations)


  • Article No: 86 09 300 V01
  • EAN: 4003773085812
  • Weight: 15g
  • Dimensions: 86 x 36mm
  • REACH compliant: Does not contain SVHC
  • RoHS compliant: Not applicable
  • Type Protective Jaws
    Contains Wood And/Or Paper No
    FSC Or PEFC Certified No
    Reach Verified Yes
    Dimensions 86 x 36mm
    Length 86mm

    Reviews

    Be the first to submit a review

    Trustpilot