Knipex 86 01 180 Pliers Wrench 180mm

MPN
86 01 180
Brand
KNIPEX
EAN-13
4003773084273
Order Code
65-4005
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £49.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 91 despatched in 4 working days

Knipex 86 01 180 Pliers Wrench 180mm - Have smooth jaws for damage free installation of plated fittings whilst working directly on chrome, it replaces the need for sets of metric and imperial spanners. With increased gripping capacity thanks to two additional setting positions: variable gripping of all widths across flats up to 40 mm.

With a practical adjustment scale, a laser-cut scale allows the wrench opening to be set before gripping. The zero backlash jaw pressure prevents damage to edges of sensitive components. There is fast adjustment by pushing a button directly on the workpiece and no unintentional shift of the gripping jaws and no slipping of the joint. The parallel jaws give a more solid grip; its design allows flexible adjustment of all widths up to the specified maximum size. The ratchet type principle allows quick and easy tightening and release of all bolted connections.
10 % less weight with the same stability.


  • Article No: 86 01 180
  • EAN:P 4003773084273
  • Pliers: Grey atramentized
  • Head: Polished
  • Handles: Plastic coated
  • Weight: 230g
  • Dimensions: 180 x 46 x 15mm
  • REACH compliant: Does not contain SVHC
  • RoHS compliant: Not applicable
  • Jaw thickness (joint) (B2): 8.0mm
  • Joint thickness (B3): 12.0mm
  • Tips thickness (B1): 5.0mm
  • Adjustment positions: 15
  • Capacities for nuts: Ø 1 1/2 Inch
  • Capacities for nuts: 40 mm
Type Plier Wrench
VDE/1000V Approved No
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Adjustment Positions 15
Capacities for nuts 1 1/2
Dimensions 180 x 46 x 15mm
Handle Type with non-slip plastic coating
Jaw Material Chrome vanadium steel
Length 180mm
Pliers Grey atramentized

Reviews

Be the first to submit a review

Trustpilot