Knipex 87 00 100 BK Cobra® XS Waterpump Pliers Mini 100mm

MPN
87 00 100 BK
Brand
KNIPEX
EAN-13
4003773085843
Order Code
65-4010
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £21.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 56 despatched in 4 working days

Knipex 87 00 100 BK Cobra® XS Waterpump Pliers Mini 100mm - offers optimum accessibility, even in confined spaces with its particularly compact design and very slim head. With one-handed fine adjustment, by pushing, for the simplest adjustment to different workpiece sizes. This long-lasting secure grip ensured by high wear resistance with a gripping capacity Ø 28 mm, width across flats up to 24 mm – at only 100 mm length. Gripping surfaces with specially hardened teeth, hardness approx. 60 HRC.

It can self-locking on pipes and nuts so no slipping on the workpiece and low handforce required with a pinch guard prevents operators' fingers being pinched. This has fine adjustment with 11 adjustment positions and a box joint: high quality and durability provided by dual guide.


  • Article No: 87 00 100
  • EAN: 4003773085836
  • Pliers: Grey atramentized
  • Head: Polished
  • Handles: Embossed, rough surface
  • Weight: 62g
  • Dimensions: 100 x 30 x 10mm
  • Standard: DIN ISO 8976
  • REACH compliant: Does not contain SVHC
  • RoHS compliant: Not applicable
  • Adjustment positions: 11
  • Capacities for nuts: 24mm
  • Capacities for pipes (diameter): Ø 28mm


Type Water Pump Pliers
VDE/1000V Approved No
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Adjustment Positions 11
Capacities for nuts 1 0/0 in
Capacities for pipes (diameter) 28mm
Capacity for pipes, inches (diameter) 1 in
Dimensions 100 x 30 x 10mm
Handles embossed, rough surface
Jaw Material Steel
Joint Design box joint
Length 100mm
Standard DIN ISO 8976

Reviews

Be the first to submit a review

Trustpilot