Knipex 86 05 150 S02 Pliers Wrench With Roughened Jaws 150mm

MPN
86 05 150 S02
Brand
Knipex
EAN-13
4003773071785
Order Code
65-4004
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £57.17 £57.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Knipex 86 05 150 S02 Pliers Wrench With Roughened Jaws 150mm - Are excellent for gripping, holding, pressing and bending workpieces due to no unintentional shift of the gripping jaws and no slipping of the joint. With a lever transmission greater than 10 : 1 for strong gripping power this has a fast adjustment by pushing a button directly on the workpiece. Infinitely variable gripping of parallel surfaces up to the specified capacity by means of parallel jaws. Zero-backlash, full-surface contact and roughened jaws for a better grip.


  • Article No: 86 05 150 S02
  • EAN: 4003773071785
  • Pliers: Chrome-plated
  • Head: Chrome-plated
  • Handles: With multi-component grips
  • Weight: 193g
  • Dimensions: 150 x 50 x 25mm
  • REACH compliant: Does not contain SVHC
  • RoHS compliant: Not applicable
Type Plier Wrench
Adjustment Positions 14
Capacities for nuts 1 in
Dimensions 150 x 50 x 25mm
Handle Type Multi-component
Jaw Material chrome-plated
Jaw Thickness 7mm
Joint Design box joint
Joint Thickness 10.5mm
Length 150mm
Pliers Chrome-plated
Tip Thickness 4.7mm

Reviews

Be the first to submit a review

Trustpilot