Knipex 71 12 200 SB CoBolt® Bolt Cutters Multi-Comp Grip + Return Spring 200mm

MPN
71 12 200 SB
Brand
Knipex
EAN-13
4003773067078
Order Code
96-4060
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £46.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Knipex 71 Series CoBolt® Compact Bolt Cutters have a lever action mechanism which guarantees an extremely favourable lever ratio with low friction, and cutting performance is 20 times higher than the hand force applied (requires 60 % less effort).

CoBolt® compact bolt cutters are ideal for piano wire or for soft solid wire, bolts, nails, rivets and screws. Induction-hardened and with precision cutting edges. Edge hardness approximately 64HRc for added strength and durability, they have exceptional cutting performance with minimal physical effort because of the lever action.

This Knipex CoBolt® Compact Bolt Cutter is fitted with ergonomic multi-component grips for added grip and comfort. Opening spring and locking device are integrated in the handles also for comfortable work and protected transport. It has the following specification:

Length: 200mm.
Cutting Capacity (mm): Soft Wire: 6, Medium-Hard Wire: 5.2, Hard Wire 4, Piano Wire: 3.6.


Type Bolt Cutters
Overall Length 200mm
Bevel Centre Cutter
Handles with slim multi-component grips
Surface black atramentized

Reviews

Be the first to submit a review

Trustpilot