CoBolt® Compact Bolt Cutters PVC Grip 200mm (8in)

KNIPEX Brand: KNIPEX

The Knipex 71 Series CoBolt® Compact Bolt Cutters have a lever action mechanism which guarantees an extremely favourable lever ratio with low friction, and cutting performance is 20 times higher than the hand force applied (requires 60 % less effort).

CoBolt® compact bolt cutters are ideal for piano wire or for soft solid wire, bolts, nails, rivets and screws. Induction-hardened and with precision cutting edges. Edge hardness approximately 64HRc for added strength and durability, they have exceptional cutting performance with minimal physical effort because of the lever action.

This Knipex CoBolt® Compact Bolt Cutter is fitted with ergonomically PVC coated styled handles for added grip and comfort. It has the following specification:

Length: 200mm.
Cutting Capacity (mm): Soft Wire: 6, Medium-Hard Wire: 5.2, Hard Wire 4, Piano Wire: 3.6.

Description Image Product Buy Pricing (Ex VAT) Handles Type Overall Length Bevel Surface
Knipex 71 01 200 SB CoBolt® Compact Bolt Cutters PVC Grip 200mm (8in)
Knipex 71 01 200 SB CoBolt® Compact Bolt Cutters PVC Grip 200mm (8in)
Standard range
Order code: 96-4058
MPN: 71 01 200 SB

Despatched within 2 working days - 5 in stock
1+ £38.23
Price per unit Ex VAT
plastic coated Bolt Cutters 200mm Centre Cutter black atramentized
Knipex 71 02 200 SB CoBolt ® Compact Bolt Cutters Multi-Comp Grip 200mm (8in)
Knipex 71 02 200 SB CoBolt ® Compact Bolt Cutters Multi-Comp Grip 200mm (8in)
Standard range
Order code: 96-4059
MPN: 71 02 200 SB

Despatched within 4 working days - 50 in stock
1+ £40.80
Price per unit Ex VAT
with slim multi-component grips Bolt Cutters 200mm Centre Cutter black atramentized
Knipex 71 12 200 SB CoBolt® Bolt Cutters Multi-Comp Grip + Return Spring 200mm
Knipex 71 12 200 SB CoBolt® Bolt Cutters Multi-Comp Grip + Return Spring 200mm
Standard range
Order code: 96-4060
MPN: 71 12 200 SB

Despatched within 2 working days - 20 in stock
1+ £46.00
Price per unit Ex VAT
with slim multi-component grips Bolt Cutters 200mm Centre Cutter black atramentized

Trustpilot