Klauke Crimp Terminals Bullet receptacle 629775

Klauke Brand: Klauke
Klauke produces a range of bullet receptacles characterised by their varied wire gauge capacities, insulation colour, and pin sizes.
Description Image Product Buy Pricing (Ex VAT) Insulation Colour Maximum Wire Size AWG (min.) Contact Material Cross Section Length max. cross section Material (details) Min. cross section Maximum Wire Size AWG Pin Ø Support sleeve Temperature Range Type Gender Insulation Type
Klauke 920 Bullet Receptacle 0.50-1 mm² Pin 4 mm Insulated Red
Klauke 920 Bullet Receptacle 0.50-1 mm² Pin 4 mm Insulated Red
Standard range
Order code: 12-3029
MPN: 920

Despatched within 4 working days - 2,182 in stock
10+ £0.475
Price per unit Ex VAT
PVC Red 18 22 Bronze, tin plated 0.5 - 1mm² 22mm 1mm² CuSnZn, tin-plated 0.50mm² 18 4mm No +70°C Bullet receptacle Male Insulated
Klauke 920V Bullet Receptacle 0.50-1.50mm² Red Insulated 4mm Pin
Klauke 920V Bullet Receptacle 0.50-1.50mm² Red Insulated 4mm Pin
Standard range
Order code: 12-3030
MPN: 920V

Despatched within 4 working days - 88 in stock
10+ £0.637
Price per unit Ex VAT
PA Red 0.50 - 1.50mm² Tin galvanized 1.50mm² 0.50mm² 4mm Bullet receptacle Male Insulated
Klauke 930 Bullet Receptacle Fine/Ultra-Fine Blue 1.50-2.50mm² 5mm Pin
Klauke 930 Bullet Receptacle Fine/Ultra-Fine Blue 1.50-2.50mm² 5mm Pin
Standard range
Order code: 12-3034
MPN: 930

Despatched within 4 working days - 181 in stock
10+ £0.475
Price per unit Ex VAT
PVC Blue 14 16 Bronze, tin plated 1.5 - 2.5mm² 22mm 2.50mm² CuSnZn, tin-plated 1.50mm² 14 5mm No +70°C Bullet receptacle Male Insulated
Klauke 950 Bullet Receptacle 4-6 mm² 5 mm Pin Insulated Yellow
Klauke 950 Bullet Receptacle 4-6 mm² 5 mm Pin Insulated Yellow
Standard range
Order code: 12-3041
MPN: 950

Despatched within 4 working days - 177 in stock
10+ £0.565
Price per unit Ex VAT
PVC Yellow 10 12 Bronze, tin plated 4 - 6mm² 22mm 6mm² CuSnZn, tin-plated 4mm² 10 5mm No +70°C Bullet receptacle Male Insulated
Klauke 950V Bullet Receptacle 4-6 mm² Pin 5 mm Insulated Yellow 1 piece
Klauke 950V Bullet Receptacle 4-6 mm² Pin 5 mm Insulated Yellow 1 piece
Standard range
Order code: 12-3042
MPN: 950V

Despatched within 4 working days - 88 in stock
10+ £0.696
Price per unit Ex VAT
PA Yellow 4 - 6mm² Tin galvanized 6mm² 4mm² 5mm Bullet receptacle Male Insulated

Trustpilot