Klauke 920 Bullet Receptacle 0.50-1 mm² Pin 4 mm Insulated Red

Image Representative of Range

Klauke 920 Bullet Receptacle 0.50-1 mm² Pin 4 mm Insulated Red

MPN
920
Brand
Klauke
EAN-13
2050001364319
Order Code
12-3029
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.475
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,182 in stock

The Klauke 920 is a red insulated bullet receptacle crimp connector designed for wire sizes between 0.50 mm² and 1 mm², with a pin diameter of 4 mm. Manufactured by Klauke, this connector is ideal for securing reliable electrical connections. Typically used in automotive and industrial applications, it ensures a secure and stable connection for electrical circuits.
Insulation PVC
Colour Red
Type Bullet receptacle
Maximum Wire Size 18
AWG (min.) 22
Contact Material Bronze, tin plated
Cross Section 0.5 - 1mm²
Gender Male
Insulation Type Insulated
Length 22mm
Material (details) CuSnZn, tin-plated
max. cross section 1mm²
Maximum Wire Size AWG 18
Min. cross section 0.50mm²
Pin Ø 4mm
Support sleeve No
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot