Klauke 920V Bullet Receptacle 0.50-1.50mm² Red Insulated 4mm Pin

Image Representative of Range

Klauke 920V Bullet Receptacle 0.50-1.50mm² Red Insulated 4mm Pin

MPN
920V
Brand
Klauke
EAN-13
4012078489157
Order Code
12-3030
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.637
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

Klauke's 920V bullet receptacle is a crimp connector designed for wire sizes between 0.50 mm² and 1.50 mm², featuring a 4 mm pin diameter. This insulated, red blade terminal is ideal for secure electrical connections in automotive and industrial applications. The product is available as a single piece and uses reference 04012078489157.
Insulation PA
Colour Red
Type Bullet receptacle
Maximum Wire Size 0.50 - 1.50mm²
Contact Material Tin galvanized
Gender Male
Insulation Type Insulated
max. cross section 1.50mm²
Min. cross section 0.50mm²
Pin Ø 4mm

Reviews

Be the first to submit a review

Trustpilot