Klauke 950V Bullet Receptacle 4-6 mm² Pin 5 mm Insulated Yellow 1 piece

Image Representative of Range

Klauke 950V Bullet Receptacle 4-6 mm² Pin 5 mm Insulated Yellow 1 piece

MPN
950V
Brand
Klauke
EAN-13
4012078490603
Order Code
12-3042
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.696
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 138 in stock

The Klauke 950V Bullet receptacle is a crimp connector designed for wire sizes between 4 mm² and 6 mm², featuring a 5 mm pin diameter and an insulated yellow finish. As a reliable blade terminal, it is suitable for secure electrical connections in automotive and industrial applications. The product is identified with the code 04012078490603 and is available as a single piece.
Insulation PA
Colour Yellow
Type Bullet receptacle
Maximum Wire Size 4 - 6mm²
Contact Material Tin galvanized
Gender Male
Insulation Type Insulated
max. cross section 6mm²
Min. cross section 4mm²
Pin Ø 5mm

Reviews

Be the first to submit a review

Trustpilot