Klauke 950 Bullet Receptacle 4-6 mm² 5 mm Pin Insulated Yellow

Image Representative of Range

Klauke 950 Bullet Receptacle 4-6 mm² 5 mm Pin Insulated Yellow

MPN
950
Brand
Klauke
EAN-13
2050001364333
Order Code
12-3041
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.565
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 177 in stock

The Klauke 950 is a bullet receptacle crimp connector designed for cable sizes 4 mm² to 6 mm² with a pin diameter of 5 mm. This insulated yellow connector ensures a secure, reliable connection, making it ideal for automotive and electrical applications. Made for durability, this single-piece component provides efficient and safe terminations.
Insulation PVC
Colour Yellow
Type Bullet receptacle
Maximum Wire Size 10
AWG (min.) 12
Contact Material Bronze, tin plated
Cross Section 4 - 6mm²
Gender Male
Insulation Type Insulated
Length 22mm
Material (details) CuSnZn, tin-plated
max. cross section 6mm²
Maximum Wire Size AWG 10
Min. cross section 4mm²
Pin Ø 5mm
Support sleeve No
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot