Klauke 930 Bullet Receptacle Fine/Ultra-Fine Blue 1.50-2.50mm² 5mm Pin

Image Representative of Range

Klauke 930 Bullet Receptacle Fine/Ultra-Fine Blue 1.50-2.50mm² 5mm Pin

MPN
930
Brand
Klauke
EAN-13
2050001364326
Order Code
12-3034
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.475
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 181 in stock

The Klauke 930 is a crimp connector with a bullet receptacle designed for wire sizes 1.50 mm² to 2.50 mm², featuring a 5 mm pin diameter and blue insulation. Manufactured by Klauke, this component is suitable for electrical installations requiring secure and insulated connections. It is commonly used in automotive and electronic applications for reliable performance.
Insulation PVC
Colour Blue
Type Bullet receptacle
Maximum Wire Size 14
AWG (min.) 16
Contact Material Bronze, tin plated
Cross Section 1.5 - 2.5mm²
Gender Male
Insulation Type Insulated
Length 22mm
Material (details) CuSnZn, tin-plated
max. cross section 2.50mm²
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Pin Ø 5mm
Support sleeve No
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot