Klauke Cord End Terminals Ferrule 611238

Klauke Brand: Klauke
Klauke manufactures a variety of ferrules that are designed for securing and connecting electrical cables, providing reliable and durable solutions for various electrical applications.
Description Image Product Buy Pricing (Ex VAT) Colour Cross-section range Sleeve length Insulation Pin Length Maximum Wire Size mm2 Number of Entries Contact Material Type
Klauke 179B Ferrule 35mm² Beige 50 pcs wire-end sleeve 35mm²
Klauke 179B Ferrule 35mm² Beige 50 pcs wire-end sleeve 35mm²
Standard range
Order code: 04-6148
MPN: 179B

Despatched within 4 working days - 2 in stock
1+ £11.32
Price per unit Ex VAT
Beige 35 mm² x 16 mm 16mm Polypropylene Not Specifiedmm 35mm² 1 Copper silver plated Ferrule
Klauke 7912V Ferrule 35mm² silver 50 pcs 8.3mm diameter
Klauke 7912V Ferrule 35mm² silver 50 pcs 8.3mm diameter
Standard range
Order code: 04-6309
MPN: 7912V

Despatched within 4 working days - 38 in stock
1+ £5.93
Price per unit Ex VAT
Silver 35 mm² x 12 mm 12mm Polypropylene Not Specifiedmm 35mm² 1 Copper silver plated Ferrule
Klauke 7915V Ferrule 35mm² silver 50 pcs wire-end sleeve 35mm² 79/15 VZ
Klauke 7915V Ferrule 35mm² silver 50 pcs wire-end sleeve 35mm² 79/15 VZ
Standard range
Order code: 04-6310
MPN: 7915V

Despatched within 4 working days - 19 in stock
1+ £6.82
Price per unit Ex VAT
Silver 35 mm² x 15 mm 15mm Polypropylene Not Specifiedmm 35mm² 1 Copper silver plated Ferrule
Klauke 7920V Ferrule 35mm² Silver 50 pcs
Klauke 7920V Ferrule 35mm² Silver 50 pcs
Standard range
Order code: 04-6311
MPN: 7920V

Despatched within 4 working days - 5 in stock
1+ £8.55
Price per unit Ex VAT
Silver 35 mm² x 20 mm 20mm Polypropylene Not Specifiedmm 35mm² 1 Copper silver plated Ferrule
Klauke 7925V Ferrule 35mm² silver 50 pcs 8.3mm diameter
Klauke 7925V Ferrule 35mm² silver 50 pcs 8.3mm diameter
Standard range
Order code: 04-6312
MPN: 7925V

Despatched within 4 working days - 53 in stock
1+ £11.82
Price per unit Ex VAT
Silver 35 mm² x 25 mm 25mm Polypropylene Not Specifiedmm 35mm² 1 Copper silver plated Ferrule

Trustpilot