Klauke 7920V Ferrule 35mm² Silver 50 pcs

Image Representative of Range

Klauke 7920V Ferrule 35mm² Silver 50 pcs

MPN
7920V
Brand
Klauke
EAN-13
4012078481205
Order Code
04-6311
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Klauke 7920V ferrule is an uninsulated connector designed for 35 mm² cables, featuring silver plating for enhanced conductivity. This set includes 50 pieces, suitable for electrical installations requiring reliable crimp connections. Typically used in industrial and professional environments, these ferrules provide secure and durable terminations.
Insulation Polypropylene
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 35mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 35 mm² x 20 mm
Sleeve length 20mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot