Klauke 7915V Ferrule 35mm² silver 50 pcs wire-end sleeve 35mm² 79/15 VZ

Image Representative of Range

Klauke 7915V Ferrule 35mm² silver 50 pcs wire-end sleeve 35mm² 79/15 VZ

MPN
7915V
Brand
Klauke
EAN-13
4012078481182
Order Code
04-6310
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Klauke 7915V ferrule is a high-quality, uninsulated ferrule designed for 35 mm² cables. Manufactured by Klauke, it comes in a pack of 50 pieces and is ideal for secure crimping. It is typically used in electrical installations and connections requiring reliable and durable termination of conductors.
Insulation Polypropylene
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 35mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 35 mm² x 15 mm
Sleeve length 15mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot