Klauke 7925V Ferrule 35mm² silver 50 pcs 8.3mm diameter

Image Representative of Range

Klauke 7925V Ferrule 35mm² silver 50 pcs 8.3mm diameter

MPN
7925V
Brand
Klauke
EAN-13
4012078481229
Order Code
04-6312
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The Klauke 7925V ferrule is an uninsulated crimp connector designed for 35 mm² wire, provided in packs of 50 pieces. Manufactured by Klauke, these silver ferrules ensure reliable electrical connections. They are typically used in electrical installations requiring secure wire terminations.
Insulation Polypropylene
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 35mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 35 mm² x 25 mm
Sleeve length 25mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot