Klauke 7912V Ferrule 35mm² silver 50 pcs 8.3mm diameter

Image Representative of Range

Klauke 7912V Ferrule 35mm² silver 50 pcs 8.3mm diameter

MPN
7912V
Brand
Klauke
EAN-13
4012078481175
Order Code
04-6309
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Klauke 7912V ferrule is an uninsulated ferrule designed for 35 mm² cables, offering reliable connections. Manufactured by Klauke, this pack includes 50 pieces, suitable for various electrical and industrial applications. These ferrules are ideal for ensuring secure and efficient crimping in wiring systems.
Insulation Polypropylene
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 35mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 35 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot