Klauke 179B Ferrule 35mm² Beige 50 pcs wire-end sleeve 35mm²

Image Representative of Range

Klauke 179B Ferrule 35mm² Beige 50 pcs wire-end sleeve 35mm²

MPN
179B
Brand
Klauke
EAN-13
4012078023313
Order Code
04-6148
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Klauke manufactures the 179B Ferrule, a beige crimp connector designed for securing 35 mm² wire. This insulated ferrule is ideal for ensuring reliable electrical connections and is commonly used in various wiring and electrical installation applications. The package includes 50 pieces, suitable for professional use in both residential and industrial settings.
Insulation Polypropylene
Colour Beige
Pin Length Not Specifiedmm
Maximum Wire Size mm2 35mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 35 mm² x 16 mm
Sleeve length 16mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot