Kerafol 1.000U80.ST.00150.S001779 U80 tape 0.15mm 1.8 W/mK 190x190mm |
16-6435
|
|
Despatched within 4 working days - 179 in stock
|
1+ £8.53
Price per unit Ex VAT
|
Blue |
(L x W) 190 mm x 190 mm |
190mm |
0.15mm |
Polyurethane |
+125°C |
+125°C |
-40°C |
-40°C |
1.8W/mK |
190mm |
Thermally conductive tape |
1 |
Thermally conductive tape |
Kerafol 1.008637.ST.00225.S001108 86/37 Thermally conductive tape 0.225mm 1.8W |
16-6457
|
|
Despatched within 4 working days - 106 in stock
|
2+ £3.26
Price per unit Ex VAT
|
Green |
(L x W) 100 mm x 100 mm |
100mm |
0.225mm |
|
+250°C |
+250°C |
-60°C |
-60°C |
1.8W/mK |
100mm |
Thermally conductive tape |
1 |
Thermally conductive tape |
Kerafol 1.008637.ST.00225.S001779 Thermally conductive tape 0.225 mm 1.8 W/mK |
16-6458
|
|
|
1+ £12.31
Price per unit Ex VAT
|
Green |
(L x W) 190 mm x 190 mm |
190mm |
0.225mm |
|
|
+250°C |
|
-60°C |
1.8W/mK |
190mm |
Thermally conductive tape |
1 |
Thermally conductive tape |
Kerafol 1.00KL95.RO.00180.MC00040 KL 95 tape 0.18mm 1.3W/mK 500mm x 40mm |
16-6459
|
|
Despatched within 4 working days - 53 in stock
|
1+ £15.09
Price per unit Ex VAT
|
Grey |
(L x W) 500 mm x 40 mm |
500mm |
0.18mm |
|
+100°C |
+100°C |
-40°C |
-40°C |
1.3W/mK |
40mm |
Thermally conductive tape |
1 |
Thermally conductive tape |
Kerafol 1.00KL95.ST.00180.S000124 KL 95 Tape 0.18mm 1.3W/mK 20x20mm |
16-6460
|
|
Despatched within 4 working days - 665 in stock
|
10+ £0.451
Price per unit Ex VAT
|
Grey |
(L x W) 20 mm x 20 mm |
20mm |
0.18mm |
|
+100°C |
+100°C |
-40°C |
-40°C |
1.3W/mK |
20mm |
Thermally conductive tape |
1 |
Thermally conductive tape |
Kerafol 1.00KL95.ST.00180.S001606 KL 95 thermal tape 0.18mm 1.3W/mK 40x40mm |
16-6461
|
|
Despatched within 4 working days - 94 in stock
|
3+ £1.68
Price per unit Ex VAT
|
Grey |
(L x W) 40 mm x 40 mm |
40mm |
0.18mm |
|
+100°C |
+100°C |
-40°C |
-40°C |
1.3W/mK |
40mm |
Thermally conductive tape |
1 |
Thermally conductive tape |