Kerafol 1.000U80.ST.00150.S001779 U80 tape 0.15mm 1.8 W/mK 190x190mm

MPN
1.000U80.ST.00150.S001779
Brand
Kerafol
EAN-13
2050008484041
Order Code
16-6435
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 179 in stock

Kerafol 1.000U80.ST.00150.S001779 is a high-performance U80 tape designed with a thickness of 0.15 mm, offering a thermal conductivity of 1.8 W/mK. This product is presented in a 190x190 mm sheet format, providing a reliable solution for thermal management in various engineering applications. It is particularly suitable for use in electronics where efficient heat dissipation is essential, such as in power modules and CPU cooling assemblies. The design ensures consistent thermal performance, catering to the demands of high-reliability environments such as telecommunications and automotive electronics. The product's robustness and thermal efficiency make it ideal for situations requiring superior heat transfer and material stability.
Type Thermally conductive tape
Compound Colour Blue
Content 1
Dimensions (L x W) 190 mm x 190 mm
Length 190mm
Material Polyurethane
Material thickness 0.15mm
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Thermally conductive tape
Thermal Conductivity 1.8W/mK
Width 190mm

Reviews

Be the first to submit a review

Trustpilot