Kerafol 1.00KL95.ST.00180.S000124 KL 95 Tape 0.18mm 1.3W/mK 20x20mm

MPN
1.00KL95.ST.00180.S000124
Brand
Kerafol
EAN-13
2050008484058
Order Code
16-6460
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.451
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 665 in stock

Kerafol 1.00KL95.ST.00180.S000124 is a high-performance thermal interface tape designed for effective heat management in electronic assemblies. This product features a thermal conductivity of 1.3 W/mK with a thickness of 0.18 mm, optimised to enhance thermal transfer between heat-generating components and their cooling systems. The 20 x 20 mm dimensions of the KL 95 tape suit a variety of applications, including the thermal management of power modules, LEDs, and CPUs. The product's reliable thermal performance and adaptability make it an essential component in electronic devices where efficient heat dissipation is critical to maintaining system stability and performance.
Type Thermally conductive tape
Compound Colour Grey
Content 1
Dimensions (L x W) 20 mm x 20 mm
Length 20mm
Material thickness 0.18mm
Max. temperature +100°C
Maximum Temperature +100°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Thermally conductive tape
Thermal Conductivity 1.3W/mK
Width 20mm

Reviews

Be the first to submit a review

Trustpilot