Kerafol 1.008637.ST.00225.S001108 86/37 Thermally conductive tape 0.225mm 1.8W

MPN
1.008637.ST.00225.S001108
Brand
Kerafol
EAN-13
2050008484263
Order Code
16-6457
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

Kerafol 1.008637.ST.00225.S001108 86/37 is a thermally conductive tape, also identified by the alternate description 2756273 - Kerafol 1.008637.ST.00225.S001108. This tape, with a thickness of 0.225 mm and thermal conductivity of 1.8 W/mK, is designed to offer effective thermal management solutions in various engineering applications. Its material composition ensures excellent contact between heat-generating components and heat sinks, enhancing thermal transfer and improving the efficiency of electronic assemblies. Engineering applications typically include use in electronics cooling, where maintaining component temperature is crucial for performance and reliability. This product is ideal for scenarios where precise and efficient thermal regulation is paramount.
Type Thermally conductive tape
Compound Colour Green
Content 1
Dimensions (L x W) 100 mm x 100 mm
Length 100mm
Material thickness 0.225mm
Max. temperature +250°C
Maximum Temperature +250°C
Min. temperature -60°C
Minimum Operating Temperature -60°C
Product Type Thermally conductive tape
Thermal Conductivity 1.8W/mK
Width 100mm

Reviews

Be the first to submit a review

Trustpilot