Kerafol 1.00KL95.ST.00180.S001606 KL 95 thermal tape 0.18mm 1.3W/mK 40x40mm

MPN
1.00KL95.ST.00180.S001606
Brand
Kerafol
EAN-13
2050008484065
Order Code
16-6461
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

Kerafol 1.00KL95.ST.00180.S001606 is a KL 95 thermal tape designed for efficient thermal management. Measuring 0.18mm in thickness, this tape provides a thermal conductivity of 1.3 W/mK, effectively facilitating heat transfer in electronic assemblies. With dimensions of 40x40mm, it serves as an ideal interface material in applications where compact and reliable thermal solutions are required, such as in the cooling systems of power electronics, LED lighting, and other high-performance semiconductor devices. As , this variant, also referenced under the alternate description 2756247, reflects the ongoing innovation in thermal management solutions. Engineered for superior thermal coupling, it ensures noise-free operation and durability in variable environmental conditions.
Type Thermally conductive tape
Compound Colour Grey
Content 1
Dimensions (L x W) 40 mm x 40 mm
Length 40mm
Material thickness 0.18mm
Max. temperature +100°C
Maximum Temperature +100°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Thermally conductive tape
Thermal Conductivity 1.3W/mK
Width 40mm

Reviews

Be the first to submit a review

Trustpilot