Kerafol 1.00KL95.RO.00180.MC00040 KL 95 tape 0.18mm 1.3W/mK 500mm x 40mm

MPN
1.00KL95.RO.00180.MC00040
Brand
Kerafol
EAN-13
2050008484072
Order Code
16-6459
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £17.06 £15.09
10+ £13.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

Kerafol 1.00KL95.RO.00180.MC00040 is a product known alternately as 2756248 - Kerafol 1.00KL95.RO.00180.MC00040. This thermal interface material, designated as KL 95 tape, is characterised by its 0.18 mm thickness and offers an impressive thermal conductivity of 1.3 W/mK. The dimensions of 500 mm by 40 mm make it suitable for a variety of industrial applications, particularly in the effective management of heat dissipation in electronic devices. Engineers may find it especially useful for creating efficient thermal pathways in high-power electronics, ensuring optimal operating temperatures and reliability. The tape's precise construction and reliable thermal performance make it an essential component in advanced thermal management solutions.
Type Thermally conductive tape
Compound Colour Grey
Content 1
Dimensions (L x W) 500 mm x 40 mm
Length 500mm
Material thickness 0.18mm
Max. temperature +100°C
Maximum Temperature +100°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Thermally conductive tape
Thermal Conductivity 1.3W/mK
Width 40mm

Reviews

Be the first to submit a review

Trustpilot