Kerafol 1.008637.ST.00225.S001779 Thermally conductive tape 0.225 mm 1.8 W/mK

Order Code:

16-6458

Brand: Kerafol MPN: 1.008637.ST.00225.S001779 EAN-13: 2050008484270

Discontinued


Kerafol 1.008637.ST.00225.S001779 is a thermally conductive tape designed to offer efficient heat dissipation solutions. With a thickness of 0.225 mm and a thermal conductivity of 1.8 W/mK, this tape effectively manages thermal performance within compact electronic assemblies by creating a reliable thermal interface between heat-generating components and heat spreaders or heat sinks. Typical applications include use in power electronics, LED modules, and computer processors, where efficient thermal management is critical to operational stability and longevity. As identified by its alternate description, 2756274 - Kerafol 1.008637.ST.00225.S001779, this product is an essential component in ensuring the effective thermal management of sensitive electronic systems.
Type Thermally conductive tape
Colour Green
Content 1
Dimensions (L x W) 190 mm x 190 mm
Length 190mm
Material thickness 0.225mm
Maximum Temperature +250°C
Minimum Temperature -60°C
Product Type Thermally conductive tape
Thermal Conductivity 1.8W/mK
Width 190mm

You may also like


Trustpilot