Kabeltronik Ethernet to IO Control lead 617922

Kabeltronik Brand: Kabeltronik
The products are Kabeltronik UL-LifYY control leads, characterised by having multiple core configurations and a standard length, suitable for various electrical control applications.
Description Image Product Buy Pricing (Ex VAT) Number of Cores Cable Diameter Core layout Colour Conductor Cross Section AWG Conductor Stranding Insulation Material Length Bend radius (no. of ODs for fixed installation) Bend radius (no. of ODs for flexible installation) Halogen-free Max. temperature range (fixed installation) Max. temperature range (flexible installation) Min. temperature range (fixed installation) Min. temperature range (flexible installation) Nominal Voltage Standards Test Voltage Type
Kabeltronik 391200800 UL-LifYY Control Lead 2x0.08mm² Black 100m
Kabeltronik 391200800 UL-LifYY Control Lead 2x0.08mm² Black 100m
Extended range
Order code: 04-5052
MPN: 391200800

Available to back orderBack order, lead time 10 days
1+ £66.14
10+ £63.08
100+ £62.78
Price per unit Ex VAT
2 2.70mm 40 x 0.05 mm Black 0.08mm² 28 AWG Finely stranded Polyvinyl Chloride (PVC) 100m 10 10 No +80°C +80°C -30°C -10°C 150V UL, cUL 1000V UL-LifYY 2936
Kabeltronik 391300800 UL-LifYY Control Lead 3x0.08mm² Black 100m
Kabeltronik 391300800 UL-LifYY Control Lead 3x0.08mm² Black 100m
Order code: 04-5053
MPN: 391300800
1+ £79.78
Price per unit Ex VAT
3 2.80mm 41 x 0.05 mm Black 0.08mm² 28 AWG Finely stranded Polyvinyl Chloride (PVC) 100m 10 10 No +80°C +80°C -30°C -10°C 150V UL, cUL 1000V UL-LifYY 2936
Kabeltronik 391400800 UL-LifYY Control Lead 4x0.08mm² Black 100m
Kabeltronik 391400800 UL-LifYY Control Lead 4x0.08mm² Black 100m
Extended range
Order code: 04-5054
MPN: 391400800

Available to back orderBack order, lead time 3 weeks
1+ £92.26
Price per unit Ex VAT
4 3.10mm 42 x 0.05 mm Black 0.08mm² 28 AWG Finely stranded Polyvinyl Chloride (PVC) 100m 10 10 No +80°C +80°C -30°C -10°C 150V UL, cUL 1000V UL-LifYY 2936
Kabeltronik 391500800 UL-LifYY Control Lead 5x0.08mm² Black 100m
Kabeltronik 391500800 UL-LifYY Control Lead 5x0.08mm² Black 100m
Extended range
Order code: 04-5055
MPN: 391500800

Available to back orderBack order, lead time 3 weeks
1+ £108.25
Price per unit Ex VAT
5 3.30mm 43 x 0.05 mm Black 0.08mm² 28 AWG Finely stranded Polyvinyl Chloride (PVC) 100m 10 10 No +80°C +80°C -30°C -10°C 150V UL, cUL 1000V UL-LifYY 2936
Kabeltronik 391800800 UL-LifYY Control Lead 8x0.08mm² Black 100m
Kabeltronik 391800800 UL-LifYY Control Lead 8x0.08mm² Black 100m
Extended range
Order code: 04-5056
MPN: 391800800

Available to back orderBack order, lead time 3 weeks
1+ £156.86
Price per unit Ex VAT
8 3.90mm 44 x 0.05 mm Black 0.08mm² 28 AWG Finely stranded Polyvinyl Chloride (PVC) 100m 10 10 No +80°C +80°C -30°C -10°C 150V UL, cUL 1000V UL-LifYY 2936

Trustpilot