Kabeltronik 391300800 UL-LifYY Control Lead 3x0.08mm² Black 100m

Image Representative of Range

Kabeltronik 391300800 UL-LifYY Control Lead 3x0.08mm² Black 100m

MPN
391300800
Brand
Kabeltronik
EAN-13
2050010264723
Order Code
04-5053
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £93.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Kabeltronik control lead 391300800 features three conductors with a cross-section of 0.08 mm², housed in a black sheath. This durable cable is ideal for precise signal transmission over a 100 m length. Commonly used in automation and control systems, it ensures reliable connectivity and performance.
Colour Black
Number of Cores 3
Conductor Cross Section 0.08mm²
AWG 28 AWG
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 10
Cable Diameter 2.80mm
Core layout 41 x 0.05 mm
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 150V
Standards UL, cUL
Test Voltage 1000V
Type UL-LifYY 2936

Reviews

Be the first to submit a review

Trustpilot