Kabeltronik 391800800 UL-LifYY Control Lead 8x0.08mm² Black 100m

Image Representative of Range

Kabeltronik 391800800 UL-LifYY Control Lead 8x0.08mm² Black 100m

MPN
391800800
Brand
Kabeltronik
EAN-13
2050010264754
Order Code
04-5056
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £184.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Kabeltronik manufactures the 391800800 Control lead featuring 8 cores of 0.08 mm² each, available in a 100 m length. This black control lead is suitable for various electrical applications requiring precise signal transmission. It is commonly used in automation and control systems.
Colour Black
Number of Cores 8
Conductor Cross Section 0.08mm²
AWG 28 AWG
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 10
Cable Diameter 3.90mm
Core layout 44 x 0.05 mm
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 150V
Standards UL, cUL
Test Voltage 1000V
Type UL-LifYY 2936

Reviews

Be the first to submit a review

Trustpilot