Kabeltronik 391500800 UL-LifYY Control Lead 5x0.08mm² Black 100m

Image Representative of Range

Kabeltronik 391500800 UL-LifYY Control Lead 5x0.08mm² Black 100m

MPN
391500800
Brand
Kabeltronik
EAN-13
2050010264747
Order Code
04-5055
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £127.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Kabeltronik's 391500800 control lead features a black finish and consists of five conductors with a cross-section of 0.08 mm². The cable is 100 m long, offering reliable performance for signal and data transmission. It is typically used in electronics and control systems.
Colour Black
Number of Cores 5
Conductor Cross Section 0.08mm²
AWG 28 AWG
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 10
Cable Diameter 3.30mm
Core layout 43 x 0.05 mm
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 150V
Standards UL, cUL
Test Voltage 1000V
Type UL-LifYY 2936

Reviews

Be the first to submit a review

Trustpilot