Kabeltronik 391200800 UL-LifYY Control Lead 2x0.08mm² Black 100m

Image Representative of Range

Kabeltronik 391200800 UL-LifYY Control Lead 2x0.08mm² Black 100m

MPN
391200800
Brand
Kabeltronik
EAN-13
2050010264716
Order Code
04-5052
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £77.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Kabeltronik manufactures the 391200800 control lead, a durable and high-quality electrical cable. It features two conductors with a cross-section of 0.08 mm², making it ideal for precise and compact wiring needs. This 100 m black cable is typically used in electronic devices for signal transmission.
Colour Black
Number of Cores 2
Conductor Cross Section 0.08mm²
AWG 28 AWG
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 10
Cable Diameter 2.70mm
Core layout 40 x 0.05 mm
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 150V
Standards UL, cUL
Test Voltage 1000V
Type UL-LifYY 2936

Reviews

Be the first to submit a review

Trustpilot