Kabeltronik 391400800 UL-LifYY Control Lead 4x0.08mm² Black 100m

Image Representative of Range

Kabeltronik 391400800 UL-LifYY Control Lead 4x0.08mm² Black 100m

MPN
391400800
Brand
Kabeltronik
EAN-13
2050010264730
Order Code
04-5054
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £108.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Kabeltronik manufactures the Control lead, model 391400800, which features a black sheath and four 0.08 mm² conductors. The 100 m length is suitable for precise signal transmission in complex electronic systems. It's typically used in data and control applications requiring flexibility and reliability.
Colour Black
Number of Cores 4
Conductor Cross Section 0.08mm²
AWG 28 AWG
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 10
Cable Diameter 3.10mm
Core layout 42 x 0.05 mm
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 150V
Standards UL, cUL
Test Voltage 1000V
Type UL-LifYY 2936

Reviews

Be the first to submit a review

Trustpilot