K & B IEC Mains Inlets & Outlets IEC connector 633685

K & B Brand: K & B
The K & B IEC connectors group comprises vertical mount plugs with a 2+PE configuration rated at 10 amps, available in black, including variations with additional features such as a built-in fuse.
Description Image Product Buy Pricing (Ex VAT) Current Rating Mounting Type Connection Fitting type (details) Misc Attribute 1 Nominal Current Nominal Voltage Plug standard (IEC 60320) Series Temperature Range Type Switch Colour Leading Contact (Pe) Number of pins Total no. of pins
K & B 42R021112 IEC Connector 42R Plug Vertical Mount 2+PE 10A Black
K & B 42R021112 IEC Connector 42R Plug Vertical Mount 2+PE 10A Black
Order code: 12-1937
MPN: 42R021112
5+ £1.03
Price per unit Ex VAT
10A Plug, vertical mount Type C CEE 7/16 plug 4.8mm Flange mounting 10A 250V C14 42R + 70°C IEC connector No Black Yes 2 2 + PE
K & B 42R021212 IEC Connector 42R Plug Vertical Mount 2+PE 10A Black
K & B 42R021212 IEC Connector 42R Plug Vertical Mount 2+PE 10A Black
Standard range
Order code: 12-1939
MPN: 42R021212

Despatched within 4 working days - 180 in stock
3+ £2.06
Price per unit Ex VAT
10A Plug, vertical mount Type C CEE 7/16 plug 6.3mm Flange mounting 10A 250V C14 42R + 70°C IEC connector No Black Yes 2 2 + PE
K & B 42R321111 IEC Connector Vertical 2+PE 10A Black With Fuse
K & B 42R321111 IEC Connector Vertical 2+PE 10A Black With Fuse
Standard range
Order code: 12-1944
MPN: 42R321111

Despatched within 4 working days - 64 in stock
2+ £3.40
10+ £3.15
100+ £2.93
500+ £2.84
Price per unit Ex VAT
10A Plug, vertical mount Type C CEE 7/16 plug 4.8mm Flange mounting 10A 250V C14 42R + 70°C IEC connector No Black Yes 2 2 + PE
K & B 43R031111 IEC Connector 42R Vertical Socket 2+PE 10A Black
K & B 43R031111 IEC Connector 42R Vertical Socket 2+PE 10A Black
Standard range
Order code: 12-1947
MPN: 43R031111

Despatched within 4 working days - 41 in stock
2+ £2.60
Price per unit Ex VAT
10A Socket, vertical vertical Type C CEE 7/16 plug 4.8mm Flange mounting 10A 250V C13 42R + 70°C IEC connector No Black Yes 2 2 + PE
K & B 59JR101-1FRS150 IEC Connector 59JR Plug Vertical Mount 2+PE Black
K & B 59JR101-1FRS150 IEC Connector 59JR Plug Vertical Mount 2+PE Black
Order code: 12-1948
MPN: 59JR101-1FRS150
1+ £8.11
Price per unit Ex VAT
Plug, vertical mount Type C CEE 7/16 plug 4.8mm Snap-In 59 JR101-1 FRS 150 250V AC C14 59JR IEC connector No Black Yes 2 2 + PE
K & B 59JR101-1FRS-LR150 IEC Connector 59JR Plug Vertical Mount 2+PE Pins
K & B 59JR101-1FRS-LR150 IEC Connector 59JR Plug Vertical Mount 2+PE Pins
Extended range
Order code: 12-1949
MPN: 59JR101-1FRS-LR150

Available to back orderBack order, lead time 7 weeks
2+ £6.24
Price per unit Ex VAT
Plug, vertical mount Type C CEE 7/16 plug 4.8mm Snap-In 59 JR101-1 FRS-LR 150 250V AC C14 59JR IEC connector No Black Yes 2 2 + PE

Trustpilot