K & B 43R031111 IEC Connector 42R Vertical Socket 2+PE 10A Black

Image Representative of Range

K & B 43R031111 IEC Connector 42R Vertical Socket 2+PE 10A Black

MPN
43R031111
Brand
K & B
EAN-13
2050001806451
Order Code
12-1947
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

The K & B 43R031111 is a black IEC connector featuring a 42R socket with a vertical orientation and a configuration of 2 pins plus PE. This mains plug is rated for 10 A and is suitable for electrical applications requiring reliable power connections. Typically used in various electrical equipment, this connector ensures safe and efficient power delivery.
Type IEC connector
Current Rating 10A
Mounting Type Socket, vertical vertical
Switch No
Colour Black
Connection Type C CEE 7/16 plug 4.8mm
Fitting type (details) Flange mounting
Leading Contact (Pe) Yes
Nominal Current 10A
Nominal Voltage 250V
Number of pins 2
Plug standard (IEC 60320) C13
Series 42R
Temperature Range + 70°C
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot