K & B 42R021112 IEC Connector 42R Plug Vertical Mount 2+PE 10A Black

Image Representative of Range

K & B 42R021112 IEC Connector 42R Plug Vertical Mount 2+PE 10A Black

MPN
42R021112
Brand
K & B
EAN-13
2050001806314
Order Code
12-1937
Country of Origin
Germany
View Full Product Range (6)

Discontinued


The K & B 42R021112 is an IEC mains connector designed for vertical mounting. It features a total of 2 pins plus a PE, supporting a 10 A current. Typically used in power plug applications, this black connector is suitable for safely connecting electrical appliances to the mains supply.
Type IEC connector
Current Rating 10A
Mounting Type Plug, vertical mount
Switch No
Colour Black
Connection Type C CEE 7/16 plug 4.8mm
Fitting type (details) Flange mounting
Leading Contact (Pe) Yes
Nominal Current 10A
Nominal Voltage 250V
Number of pins 2
Plug standard (IEC 60320) C14
Series 42R
Temperature Range + 70°C
Total no. of pins 2 + PE

Trustpilot