K & B 42R321111 IEC Connector Vertical 2+PE 10A Black With Fuse

Image Representative of Range

K & B 42R321111 IEC Connector Vertical 2+PE 10A Black With Fuse

MPN
42R321111
Brand
K & B
EAN-13
2050001806390
Order Code
12-1944
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.40
10+ £3.15
100+ £2.93
500+ £2.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

The K & B 42R321111 IEC connector is a black, vertical mount mains plug with 2 pins plus protective earth (PE), and is rated at 10 A. Produced by K & B, this connector is suitable for various electrical power applications requiring secure connections. This product is typically used in equipment requiring a reliable mains connection with IEC standards.
Type IEC connector
Current Rating 10A
Mounting Type Plug, vertical mount
Switch No
Colour Black
Connection Type C CEE 7/16 plug 4.8mm
Fitting type (details) Flange mounting
Leading Contact (Pe) Yes
Nominal Current 10A
Nominal Voltage 250V
Number of pins 2
Plug standard (IEC 60320) C14
Series 42R
Temperature Range + 70°C
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot