K & B 59JR101-1FRS150 IEC Connector 59JR Plug Vertical Mount 2+PE Black

Image Representative of Range

K & B 59JR101-1FRS150 IEC Connector 59JR Plug Vertical Mount 2+PE Black

MPN
59JR101-1FRS150
Brand
K & B
EAN-13
2050001806475
Order Code
12-1948
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The K & B 59JR101-1FRS150 is a black IEC connector plug with a vertical mount design, featuring 2 pins plus PE. Manufactured by K & B, this mains plug is suitable for power connections. It is typically used in electronic devices to ensure a secure and reliable electrical connection.
Type IEC connector
Mounting Type Plug, vertical mount
Switch No
Colour Black
Connection Type C CEE 7/16 plug 4.8mm
Fitting type (details) Snap-In
Leading Contact (Pe) Yes
Misc Attribute 1 59 JR101-1 FRS 150
Nominal Voltage 250V AC
Number of pins 2
Plug standard (IEC 60320) C14
Series 59JR
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot