K & B 42R021212 IEC Connector 42R Plug Vertical Mount 2+PE 10A Black

MPN
42R021212
Brand
K & B
EAN-13
2050001806321
Order Code
12-1939
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £2.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 112 in stock

The K & B 42R021212 IEC connector is a vertical mount mains connector with 2 pins plus PE for grounding. It is rated for 10 amps and comes in a black finish. This power plug is ideal for use in electrical equipment requiring a reliable and standardised connection.
Type IEC connector
Current Rating 10A
Mounting Type Plug, vertical mount
Switch No
Colour Black
Connection Type C CEE 7/16 plug 6.3mm
Fitting type (details) Flange mounting
Leading Contact (Pe) Yes
Nominal Current 10A
Nominal Voltage 250V
Number of pins 2
Plug standard (IEC 60320) C14
Series 42R
Temperature Range + 70°C
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot