K & B 59JR101-1FRS-LR150 IEC Connector 59JR Plug Vertical Mount 2+PE Pins

Image Representative of Range

K & B 59JR101-1FRS-LR150 IEC Connector 59JR Plug Vertical Mount 2+PE Pins

MPN
59JR101-1FRS-LR150
Brand
K & B
EAN-13
2050001806482
Order Code
12-1949
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £6.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 7 weeks

The K & B 59JR101-1FRS-LR150 is an IEC connector plug with a vertical mount and includes 2 pins plus PE. It is manufactured by K & B and is primarily used as a mains connector or power plug. Suitable for a variety of electrical applications requiring secure and reliable power connections.
Type IEC connector
Mounting Type Plug, vertical mount
Switch No
Colour Black
Connection Type C CEE 7/16 plug 4.8mm
Fitting type (details) Snap-In
Leading Contact (Pe) Yes
Misc Attribute 1 59 JR101-1 FRS-LR 150
Nominal Voltage 250V AC
Number of pins 2
Plug standard (IEC 60320) C14
Series 59JR
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot