JOKARI 60150 Pack of 500 End Sleeves 0.5 mm For JOKARI Quadro

MPN
60150
Brand
JOKARI
EAN-13
4011391601505
Order Code
93-3555
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

End sleeves from Jokari designed to refill the cartridge of the Quadro automatic wire stripper (available as Rapid part 93-3245).


  • Diameter 0.5mm²
  • Length 8mm
  • Colour white
  • Supplied in strips
  • Manufacturer's part 60150
Type End sleeves
Stripping Range 0.5mm
Diameter 0.5mm²

Reviews

Be the first to submit a review

Trustpilot