Jokari T60000 Quadro Set

Order Code:

93-3245

Brand: JOKARI MPN: T60000 EAN-13: 4011391600003
  • Country of Origin: Germany
  • View All

Discontinued


The T60000 Quadro Set from Jokari is an ergonomic, automatic wire stripper and crimping plier suitable for wires between 0.5 and 2.5mm² (AWG 20 - 14). This tool fulfills 4 different functions for fast and precise working - cutting, stripping, twisting and crimping and is ideal for use in the electrical industry, electrical service and with switch control boxes.


  • Quick reloading of connector sleeves by switching magazines
  • High leverage for easy crimping of connector sleeves
  • No adjustment necessary for different cross-sections
  • Wire stopper for perfect length
  • Integrated wire cutter for wires up to 2.5mm²
  • Twisting prevents splaying of wire strands to enable easy insertion in connector sleeves
  • Crimping of insulated ferrules from stripes 0.5 to 2.5mm² (AWG 20 - 14)
  • TÜV/GS-approved
  • Capacity: 0.5 to 2.5mm²
  • Manufacturer's part T60000
Type Automatic
Stripping Range 2.5mm
Capacity 0.5 to 2.5mm2

Trustpilot