Jokari T60000 Quadro Wire Stripper and Crimping Pliers

JOKARI Brand: JOKARI

The T60000 Quadro Set from Jokari is an ergonomic, automatic wire stripper and crimping plier suitable for wires between 0.5 and 2.5mm² (AWG 20 - 14). This tool fulfills 4 different functions for fast and precise working - cutting, stripping, twisting and crimping and is ideal for use in the electrical industry, electrical service and with switch control boxes.

  • Quick reloading of connector sleeves by switching magazines
  • High leverage for easy crimping of connector sleeves
  • No adjustment necessary for different cross-sections
  • Wire stopper for perfect length
  • Integrated wire cutter for wires up to 2.5mm²
  • Twisting prevents splaying of wire strands to enable easy insertion in connector sleeves
  • Crimping of insulated ferrules from stripes 0.5 to 2.5mm² (AWG 20 - 14)
  • TÜV/GS-approved
  • Capacity: 0.5 to 2.5mm²
  • Manufacturer's part T60000
Description Image Product Buy Pricing (Ex VAT) Stripping Range Diameter Diameter 2 Type
JOKARI 60150 Pack of 500 End Sleeves 0.5 mm For JOKARI Quadro
JOKARI 60150 Pack of 500 End Sleeves 0.5 mm For JOKARI Quadro
Standard range
Order code: 93-3555
MPN: 60150

Despatched within 2 working days - 30 in stock
1+ £19.24
Price per unit Ex VAT
0.5mm 0.5mm² End sleeves
JOKARI 60175 Pack of 500 End Sleeves 0.75 mm For JOKARI Quadro
JOKARI 60175 Pack of 500 End Sleeves 0.75 mm For JOKARI Quadro
Standard range
Order code: 93-3556
MPN: 60175

Despatched same day - 1 in stockContact us for additional stock
1+ £12.89
Price per unit Ex VAT
0.75mm 0.75mm² End sleeves
JOKARI 60110 Pack of 500 End Sleeves 1.0 mm For JOKARI Quadro
JOKARI 60110 Pack of 500 End Sleeves 1.0 mm For JOKARI Quadro
Standard range
Order code: 93-3557
MPN: 60110

Despatched within 2 working days - 30 in stock
1+ £18.94
Price per unit Ex VAT
1mm 1mm² End sleeves
JOKARI 60115 Pack of 500 End Sleeves 1.5 mm For JOKARI Quadro
JOKARI 60115 Pack of 500 End Sleeves 1.5 mm For JOKARI Quadro
Standard range
Order code: 93-3558
MPN: 60115

Despatched same day - 1 in stockBack-order availability date - 23/10/2026
1+ £9.99
Price per unit Ex VAT
1.5mm 1.5mm² End sleeves
JOKARI 60125 Pack of 400 End Sleeves 2.5 mm For JOKARI Quadro
JOKARI 60125 Pack of 400 End Sleeves 2.5 mm For JOKARI Quadro
Standard range
Order code: 93-3559
MPN: 60125

Despatched within 2 working days - 30 in stock
1+ £16.89
10+ £15.98
50+ £15.43
Price per unit Ex VAT
2.5mm 2.5 5 End sleeves

Trustpilot