Draper 19779 Wire Stripper 150mm

MPN
19779
Brand
Draper
EAN-13
5010559197798
Order Code
86-0334
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 180 in stockFurther 629 despatched in 3 working days

A versatile wire stripper with seven individual stripping positions.


  • Sizes: 0.5, 0.75, 1.0, 1.5, 2.5, 4.0 and 6.0mm²
  • Cushion-grip spring-loaded handles
  • Locking lever keeps tool closed when not in use
  • Length 150mm
  • Draper type 19779
Type Wire stripper
Stripping Range 0.5 to 6mm²

Reviews

Be the first to submit a review

Trustpilot