Jacob Hex Nuts Locknut 621186

Jacob Brand: Jacob
The Jacob locknuts form a versatile group of fastening components available in various materials, such as stainless steel, brass, and polyamide, designed for durability and reliability.
Description Image Product Buy Pricing (Ex VAT) Colour Material Length Maximum Temperature Min. temperature Spanner size Thread Size IP Rating Type Halogen free Internal thread
Jacob 50.232 ES Locknut M32 Stainless Steel Ecru 1pc
Jacob 50.232 ES Locknut M32 Stainless Steel Ecru 1pc
Extended range
Order code: 04-4724
MPN: 50.232 ES

Available to back orderBack order, lead time 11 days
1+ £7.20
Price per unit Ex VAT
Stainless steel Stainless steel 4mm +200°C -60°C 36mm M32 n/a Locknut No M32
Jacob 50.232 M Locknut M32 Brass 1pc Durable and Reliable
Jacob 50.232 M Locknut M32 Brass 1pc Durable and Reliable
Standard range
Order code: 04-4725
MPN: 50.232 M

Despatched within 4 working days - 139 in stock
5+ £1.15
Price per unit Ex VAT
Brass Brass 4mm +200°C -60°C 36mm M32 n/a Locknut No M32
Jacob 50.232 PA/SW Locknut M32 Polyamide Black RAL 9005 1pc
Jacob 50.232 PA/SW Locknut M32 Polyamide Black RAL 9005 1pc
Order code: 04-4726
MPN: 50.232 PA/SW
10+ £0.438
Price per unit Ex VAT
Black Polyamide 7mm +100°C -20°C 41mm M32 n/a Locknut No M32
Jacob 50.232 PA7001 Locknut M32 Polyamide Silver-grey RAL 7001 1pc
Jacob 50.232 PA7001 Locknut M32 Polyamide Silver-grey RAL 7001 1pc
Standard range
Order code: 04-4727
MPN: 50.232 PA7001

Despatched within 4 working days - 59 in stock
10+ £0.438
Price per unit Ex VAT
Silver Polyamide 7mm +100°C -20°C 41mm M32 n/a Locknut No M32
Jacob 50.232 PA7035 Locknut M32 Polyamide Grey-White RAL 7035 1pc
Jacob 50.232 PA7035 Locknut M32 Polyamide Grey-White RAL 7035 1pc
Standard range
Order code: 04-4728
MPN: 50.232 PA7035

Despatched within 4 working days - 82 in stock
20+ £0.345
Price per unit Ex VAT
Grey - white Polyamide 7mm +100°C -20°C 41mm M32 n/a Locknut No M32

Trustpilot