Jacob 50.232 M Locknut M32 Brass 1pc Durable and Reliable

MPN
50.232 M
Brand
Jacob
EAN-13
2050003906319
Order Code
04-4725
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 139 in stock

Jacob 50.232 M Locknut is a robust component made of brass and sized at M32. Renowned for its durability, this locknut ensures secure fittings in electrical and mechanical assemblies. Typically used in industrial and electrical applications, it is ideal for fastening and stabilising cables or components.
Thread Size M32
Colour Brass
Material Brass
IP Rating n/a
Type Locknut
Halogen free No
Internal thread M32
Length 4mm
Maximum Temperature +200°C
Min. temperature -60°C
Spanner size 36mm

Reviews

Be the first to submit a review

Trustpilot