Jacob 50.232 ES Locknut M32 Stainless Steel Ecru 1pc

MPN
50.232 ES
Brand
Jacob
EAN-13
4064161268811
Order Code
04-4724
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Jacob 50.232 ES locknut is crafted from stainless steel, ensuring durability and resistance to corrosion. Its M32 size makes it suitable for securing threaded connections in various electrical and mechanical applications. Typically, this locknut is used in conjunction with cable glands or conduit fittings to ensure a secure and tight seal.
Thread Size M32
Colour Stainless steel
Material Stainless steel
IP Rating n/a
Type Locknut
Halogen free No
Internal thread M32
Length 4mm
Maximum Temperature +200°C
Min. temperature -60°C
Spanner size 36mm

Reviews

Be the first to submit a review

Trustpilot