Jacob 50.232 PA7035 Locknut M32 Polyamide Grey-White RAL 7035 1pc

MPN
50.232 PA7035
Brand
Jacob
EAN-13
2050003908535
Order Code
04-4728
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.345
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

The Jacob 50.232 PA7035 locknut is made of polyamide and comes in a grey-white colour, matching the RAL 7035 standard. This M32 locknut is designed for securing cable glands and similar fittings in electrical enclosures. Its durable construction makes it suitable for industrial and commercial applications.
Thread Size M32
Colour Grey - white
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free No
Internal thread M32
Length 7mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 41mm

Reviews

Be the first to submit a review

Trustpilot