Jacob 50.232 PA/SW Locknut M32 Polyamide Black RAL 9005 1pc

MPN
50.232 PA/SW
Brand
Jacob
EAN-13
2050003909259
Order Code
04-4726
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.438
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The Jacob 50.232 PA/SW Locknut is a durable component made of black polyamide, matching RAL 9005 standards. Designed for M32 fittings, it ensures secure fastening and is commonly used in electrical and mechanical assemblies. This locknut is known for its robustness and versatility in various industrial applications.
Thread Size M32
Colour Black
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free No
Internal thread M32
Length 7mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 41mm

Reviews

Be the first to submit a review

Trustpilot