Jacob 50.232 PA7001 Locknut M32 Polyamide Silver-grey RAL 7001 1pc

MPN
50.232 PA7001
Brand
Jacob
EAN-13
2050003908603
Order Code
04-4727
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.438
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

The Jacob 50.232 PA7001 Locknut is a polyamide component coloured in silver-grey, RAL 7001, designed to fit M32 threads. Manufactured by Jacob, this durable locknut ensures secure fittings typically used in electrical or industrial settings. It comes in a single piece, suitable for maintaining reliable connections in equipment assemblies.
Thread Size M32
Colour Silver
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free No
Internal thread M32
Length 7mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 41mm

Reviews

Be the first to submit a review

Trustpilot