Jacob Hex Nuts Locknut 621185

Jacob Brand: Jacob
The Jacob locknuts are a selection of fastening components designed for use in a variety of installations, made from materials such as stainless steel, brass, and polyamide.
Description Image Product Buy Pricing (Ex VAT) Colour Material Length Maximum Temperature Min. temperature Spanner size Thread Size IP Rating Type Halogen free Internal thread
Jacob 50.225 ES Locknut M25 Stainless Steel Ecru 1pc
Jacob 50.225 ES Locknut M25 Stainless Steel Ecru 1pc
Standard range
Order code: 04-4719
MPN: 50.225 ES

Despatched within 4 working days - 20 in stock
1+ £5.58
Price per unit Ex VAT
Stainless steel Stainless steel 3.5mm +200°C -60°C 30mm M25 n/a Locknut No M25
Jacob 50.225 M Locknut M25 Brass 1pc Sturdy Brass Locknut M25 Size
Jacob 50.225 M Locknut M25 Brass 1pc Sturdy Brass Locknut M25 Size
Standard range
Order code: 04-4720
MPN: 50.225 M

Despatched within 4 working days - 369 in stock
10+ £0.899
Price per unit Ex VAT
Brass Brass 3.5mm +200°C -60°C 30mm M25 n/a Locknut No M25
Jacob 50.225 PA/SW Locknut M25 Polyamide Black RAL 9005 1pc
Jacob 50.225 PA/SW Locknut M25 Polyamide Black RAL 9005 1pc
Standard range
Order code: 04-4721
MPN: 50.225 PA/SW

Despatched within 4 working days - 124 in stock
25+ £0.249
Price per unit Ex VAT
Black Polyamide 6mm +100°C -20°C 32mm M25 n/a Locknut No M25
Jacob 50.225 PA7001 Locknut M25 Polyamide Silver-grey RAL 7001
Jacob 50.225 PA7001 Locknut M25 Polyamide Silver-grey RAL 7001
Standard range
Order code: 04-4722
MPN: 50.225 PA7001

Despatched within 4 working days - 70 in stock
25+ £0.186
Price per unit Ex VAT
Silver Polyamide 6mm +100°C -20°C 32mm M25 n/a Locknut No M25
Jacob 50.225 PA7035 Locknut M25 Polyamide Grey-White 1pc RAL 7035
Jacob 50.225 PA7035 Locknut M25 Polyamide Grey-White 1pc RAL 7035
Standard range
Order code: 04-4723
MPN: 50.225 PA7035

Despatched within 4 working days - 801 in stock
25+ £0.186
Price per unit Ex VAT
Grey - white Polyamide 6mm +100°C -20°C 32mm M25 n/a Locknut No M25

Trustpilot